19070-0092

InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire

Part Aliases: Molex 0190700092   Molex BB-237-10XT  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals. Designed for 14-16 AWG wires, these connectors feature a secure tin contact plating and a durable PVC insulation. With a stud size of 10 (M5) and UL E32244 certification, they ensure reliable performance in various applications. The closed barrel design and RoHS compliance further guarantee safety and quality. Conveniently packaged on a reel with adhesive tape, these terminals are a must-have for efficient electrical work. Elevate your wiring projects with the trusted durability of our InsulKrimp Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0092
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700092 BB-237-10XT
SKU:MOL19070-0092

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download