19099-0010
InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red
Part Aliases: Molex 0190990010 Molex AA-2704-06XT
Enhance the efficiency of your wire connections with our InsulKrimp Snap Spade Terminal. Designed for 18-22 AWG wires, this terminal boasts a robust construction, featuring a stud size 5 (M3)-6 and a durable PVC insulation material in striking red. Its tin contact plating ensures reliable conductivity, while the closed barrel type guarantees secure crimping. UL and CSA certifications attest to its quality and safety standards, making it a dependable choice for various applications. With easy installation using Mylar Tape Carrier, this terminal streamlines your workflow. RoHS compliance further underscores its environmentally friendly design. Elevate your crimping experience with this high-quality InsulKrimp Snap Spade Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19099-0010 |
Color: | Red |
Series: | 19099 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190990010 AA-2704-06XT |
SKU: | MOL19099-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |