19067-0081

NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5)

Part Aliases: Molex 0190670081   Molex F-967-10  
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires, this terminal features a stud size 10 (M5) for secure attachment. The crimp or compression termination method ensures a reliable and durable connection. Made of nylon (PA) with a high flammability standard, it guarantees safety in operation. With tin plating on the contact mating and termination areas, conductivity is optimized. Its closed barrel type, brazed construction, and compliance with RoHS standards make it a top choice for various applications. Trust in the quality and performance of this terminal for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19067-0081
Series:19067 - NylaKrimp
Connector Type:NylaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:4 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:12.95 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0190670081 F-967-10
SKU:MOL19067-0081

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download