19164-0068
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9)
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal. Designed for 10-12 AWG wires, it ensures a secure fit with a 3/8" (M9) stud size. The closed barrel and tin plating guarantee durability and conductivity, while the NiAc insulation material offers reliable protection. UL and CSA certified, this terminal meets high safety standards. Perfect for various applications, its RoHS compliance further assures quality. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0068 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 7.87 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640068;SC-240-38 |
SKU: | MOL19164-0068 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |