19193-0106
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. This high-quality terminal, part of our 19193 series, features a closed-brazed barrel for secure crimping. With tin plating and a 8 (M4) stud size, it ensures reliable conductivity. Suitable for 12 AWG, 10 AWG, and 3.3-5 mm² wires, this terminal is UL and CSA certified, meeting rigorous industry standards. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your crimping arsenal with this essential connector, a must-have in any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0106 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930106;C-328-08 |
SKU: | MOL19193-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |