19067-0110
NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6)
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for easy installation on 2/0 AWG wires, this terminal features a 1/4" (M6) stud size for secure attachment. Its durable construction, with nylon (PA) insulation and tin plating, ensures reliable performance. Whether you prefer crimping or compression for termination, this connector offers flexibility. Meeting RoHS compliance standards, it's also environmentally friendly. Upgrade your crimping setup with this essential component, perfect for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0110 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2/0 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 19.43 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670110;J-985-14 |
SKU: | MOL19067-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |