19069-0029

Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: Molex 0190690029   Molex AA-120-04  
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector features a crimp or compression termination method for secure attachment, with a tin contact plating ensuring reliable conductivity. The closed barrel design offers durability, while the compact stud size accommodates M2.6 screws. With UL and LR agency certifications, you can trust in the quality and safety of this component. RoHS compliant and suitable for various wire sizes, it's a must-have for efficient electrical installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0029
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3-4 (M2.6)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0190690029 AA-120-04
SKU:MOL19069-0029

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download