105325-1003

Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Black

Part Aliases: Molex 1053251003  
Enhance the security of your Nano-Fit connectors with our Terminal Position Assurance (TPA) Retainer. Designed for 2.50mm pitch connectors, this black retainer features three circuits for optimal functionality. Crafted from durable nylon, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Easy to install, it guarantees a secure lock to the mating part, providing peace of mind in your connectivity solutions. RoHS compliant and part of the Nano-Fit series, this TPA retainer is a must-have for your PCB connector setups. Elevate your assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105325-1003
Color:Black
Series:105325 - Nano-Fit - TPA - Term Pos Assurance
Connector Type:Nano-Fit, TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Number of Contacts Loaded:3
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:1053251003
SKU:MOL105325-1003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2022512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling.Download
09/30/2016501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download