19070-0144

InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 26.21mm, Mylar Tape Carrier

Part Aliases: Molex 0190700144   Molex C-236-06XT  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 10-12 AWG wires. Featuring a stud size 6 (M3.5) and a length of 26.21mm, these terminals ensure secure and efficient crimping. The natural color blends seamlessly, while the PVC insulation guarantees safety. With tin plating in the contact mating area, conductivity is optimized. RoHS compliant, these terminals meet environmental standards. Upgrade your connectivity with our high-quality InsulKrimp Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0144
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700144 C-236-06XT
SKU:MOL19070-0144

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download