| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0010 |
| Color: | Red |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.44 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070010 AA-2222T |
| SKU: | MOL19007-0010 |
19007-0010
Specifications
Detailed Description
Easily and securely connect wires with our Flag InsulKrimp Quick Disconnect Terminal. Designed for female connectors, it accommodates 18-22 gauge wires with a Mylar tape insulation, featuring a 4.75mm x 0.51mm tab for efficient connectivity. The durable construction includes brass contacts with tin plating, housed in a rugged nylon casing for reliable performance. With a high voltage rating of 600V and operating temperatures ranging from -65 to 105°C, this terminal ensures safe and efficient electrical connections. Its compact design and easy installation make it ideal for various applications in automotive, industrial, and electronic settings. Compliant with RoHS standards, it guarantees environmentally friendly usage. Elevate your wire termination tasks with this quality Flag InsulKrimp Quick Disconnect Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0055 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0108 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm | ![]() |
| Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0016 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0053 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0012 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19017-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19023-0005 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0042 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Tape | ![]() |
| Molex 19070-0144 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 26.21mm, Mylar Tape Carrier | ![]() |
| Molex 19115-0010 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19211-0003 | Krimptite Wire Pin Terminal for 22-18 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


