19071-0181
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Enhance your wire connections with these InsulKrimp Ring Tongue Terminals designed for 8 AWG wires. Featuring a stud size 10 (M5) and made with high-quality PVC insulation material, these terminals ensure secure and efficient performance. With tin plating on the contact mating area and UL and CSA agency certifications, they guarantee safety and reliability. The closed barrel design and Mylar Tape Carrier make installation a breeze, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, these terminals are a must-have in your connector arsenal. Upgrade your connectivity with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0181 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710181;D-656-10XT |
SKU: | MOL19071-0181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |