19071-0145
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Length 3.17mm, Mylar Tape Carrier
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for precise and reliable performance. This terminal is crafted for 8 AWG wires, featuring a secure crimp or compression termination method. Its 5/16" (M8) stud size and 3.17mm length ensure compatibility with a variety of applications. With a high-quality tin plating and PVC insulation, it offers excellent conductivity and protection up to 300V. The closed barrel design, along with Mylar Tape Carrier packaging, guarantees easy installation and maintenance. Trust in our RoHS compliant terminal for efficient and durable connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0145 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 300 V |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 9.78 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710145;D-650-56XT |
SKU: | MOL19071-0145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |