19071-0196
InsulKrimp Ring Tongue Terminal for 6 AWG Wire
Achieve secure and efficient wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 6 AWG wire, this terminal features a durable PVC insulation and a tin-plated finish for reliable conductivity. Its closed barrel design ensures a snug fit, and with a 5/16" stud size, it's compatible with M8 connectors. Meeting UL and CSA agency certifications, it guarantees quality and safety in electrical applications. Whether for industrial or DIY projects, this terminal is a must-have for professional-grade wire termination. Packaged in a convenient bag, it's easy to store and use whenever needed. Make your connections with confidence using this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0196 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 11.2 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710196;E-657-56X |
SKU: | MOL19071-0196 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |