39-01-2025

Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural

Part Aliases: Molex 0039012025   Molex 5557-02R-210  
Easily connect power sources with our Mini-Fit Jr. Receptacle Housing, featuring a dual-row design with 2 circuits for efficient connectivity. Crafted from UL 94V-0 rated nylon in a natural color, this housing ensures durability and safety. With a 13A amperage, it's suitable for various power applications. The compact 4.2mm pitch and polarized mating design guarantee secure connections. Certified by CSA and UL, it meets stringent quality standards. Operating in a wide temperature range from -40 to 105°C, it's reliable in diverse environments. Suitable for wire-to-wire or wire-to-board setups, this housing is a versatile solution for your connectivity needs. Fully RoHS compliant, it's environmentally friendly. Elevate your connection setup with the Mini-Fit Jr. Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2025
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0039012025 5557-02R-210
SKU:MOL39-01-2025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/22/2022510699 - Equipment Transfer, Production Transfer or Rearrangement. Molex is currently producing 5557 UL 94-v0 (2-2-24 ckts in white & black) housings are made in Lincoln, Shanghai locations and is planning on supplying all customers from both Locations.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/21/2017502067 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/06/2016GCM 10691302 - New, Modified, Or Replacement Tooling.Download