19073-0015

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Mylar Tape Carrier

Part Aliases: Molex 0190730015   Molex AA-821-08T  
Enhance your wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size of 8 (M4) and a length of 22.00mm, this terminal ensures secure attachment in various applications. Crafted with high-quality materials including Nylon (PA) insulation and tin plating, it guarantees durability and efficient conductivity. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Whether you're working with 20 AWG, 18 AWG, or .35 - .8 mm² wire sizes, this terminal is a versatile solution. Its closed barrel design and LR18689 and E32244 agency certifications further attest to its reliability. Conveniently packaged with Mylar Tape Carrier on a reel, it's easy to handle and store. Elevate your crimping tasks with this essential component, perfect for a range of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0015
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
Wire Insulation Diameter:3.6 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730015 AA-821-08T
SKU:MOL19073-0015

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download