35021-1001

Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn)

Part Aliases: Molex 0350211001  
The Board-In Right Angle Crimp Terminal 35021, a versatile and reliable solution for your connectivity needs. Designed for easy installation, this male connector features a secure crimp or compression termination method, ensuring a stable and durable connection. Crafted from high-quality brass with a tin (Sn) plating, it offers excellent conductivity and corrosion resistance. Perfect for signal applications, it accommodates wire sizes ranging from 22 AWG to 30 AWG, with a wire insulation diameter of 1.9mm. With RoHS compliance and a thick tin plating for added durability, this connector is a dependable choice for wire-to-board connections in various electronic devices. Elevate your connectivity game with the Board-In Right Angle Crimp Terminal 35021.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35021-1001
Series:35021 - Board-in
Connector Type:Board-in
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.813 µm
Contact Termination Plating Thickness:.813 µm
Wire Size:22 AWG, 30 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.9 mm
Part Aliases:0350211001
SKU:MOL35021-1001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2018505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download