19074-0002
Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Enhance wire connectivity with our Krimptite Star Ring Tongue Terminal. Crafted for 18-22 AWG wires and featuring a stud size 6 (M3.5), this terminal ensures secure and efficient installations. The Mylar Tape Carrier simplifies handling, while the tin plating offers durability. With UL and CSA certifications, you can trust in its quality. Perfect for various applications, this closed barrel terminal guarantees reliable performance. Embrace ease and precision in your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0002 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740002;SRA-129-06T |
SKU: | MOL19074-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |