| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19004-0004 |
| Color: | Red |
| Series: | 19004 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190040004 AA-2260T |
| SKU: | MOL19004-0004 |
19004-0004
| Heilind Number: | MOL19004-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19004-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Fully Insulated Coupler, designed for 18-22 AWG wires. Featuring a durable nylon and brass construction with Mylar Tape in a vibrant red hue, this male connector ensures secure and efficient performance. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it guarantees reliability in various environments. Its straight orientation and quick disconnect feature make installation a breeze. Compliant with RoHS standards, this connector is not only high-quality but also environmentally friendly. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


