19084-0004
Open Barrel Star Ring , Tin-Plated Brass, for 14-18 AWG Wire Range, Stud Size 6 (M3.5)
Enhance your electrical connections with our Open Barrel Star Ring. Crafted from tin-plated brass, this ring terminal is designed for a wire range of 14-18 AWG, ensuring secure and reliable conductivity. The stud size 6 (M3.5) offers compatibility with various components. With options for crimp or compression termination, installation is a breeze. Meeting RoHS compliance standards, this star ring guarantees both performance and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it's a must-have in your toolbox for efficient and durable wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19084-0004 |
Series: | 19084 |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Open |
Part Aliases: | 0190840004;SRZ-4129-06 |
SKU: | MOL19084-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |