19084-0006

Cut Strip - Open Barrel Star Ring , Tin-Plated Brass, for 14-18 AWG Wire Range, Stud Size 10 (M5)

Easily secure and connect your electrical wiring with our Cut Strip Open Barrel Star Ring. Made of tin-plated brass, this durable terminal is designed for a wire range of 14-18 AWG, ensuring a reliable connection. With a stud size of 10 (M5), it's suitable for various applications. The contact plating of tin provides corrosion resistance, while its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for use in crimping terminals, splices, and lugs, this ring terminal is a must-have for any electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19084-0006
Series: 19084
Contact Plating: Tin
Stud Size: 10 (M5)
SKU: MOL19084-0006.P100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download