19084-0005
Open Barrel Star Ring , Tin-Plated Brass, for 14-18 AWG Wire Range, Stud Size 8 (M4)
Illuminate your connections with the brilliance of our Open Barrel Star Ring. Crafted from tin-plated brass and designed for optimal performance, this ring accommodates 14-18 AWG wires with ease, making it a versatile choice for various applications. The stud size 8 (M4) ensures a secure fit, while the option for crimp or compression termination methods offers flexibility in installation. With tin plating on both the contact mating area and termination, as well as RoHS compliance, this ring guarantees reliable conductivity and environmental responsibility. Its open barrel design streamlines the connection process, and its compatibility with wire sizes ranging from 14 to 18 AWG (.8 - 2 mm²) adds to its versatility. Trust in this high-quality component for your crimp terminal needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19084-0005 |
Series: | 19084 |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Open |
Part Aliases: | 0190840005;SRZ-4129-08 |
SKU: | MOL19084-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |