19084-0008
Open Barrel Star Ring , Tin-Plated Steel, for 14-18 AWG Wire Range, Stud Size 8 (M4)
Enhance your wire connections with our Open Barrel Star Ring, crafted from durable tin-plated steel for reliable conductivity. Designed for 14-18 AWG wires, this ring terminal, with a stud size 8 (M4), ensures secure fastening. Its crimp or compression termination method offers easy installation. With a tin contact plating and 2.54 µm plating thickness, it guarantees long-lasting performance. RoHS compliant and featuring agency certifications, it meets high industry standards. Ideal for a range of wire sizes, this terminal is a versatile and essential component for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19084-0008 |
Series: | 19084 |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Open |
Part Aliases: | 0190840008;SRZ-S-4129-08 |
SKU: | MOL19084-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |