19099-0027
InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue
Enhance your wire connections with our InsulKrimp Snap Spade Terminal in a vibrant blue hue. Designed for 14-16 AWG wires, this terminal ensures secure and efficient electrical contact. Its durable construction features PVC insulation and tin plating, meeting stringent flammability standards for reliable performance. With a closed barrel design and a stud size of 5-6 (M3-3.5), it guarantees a snug fit. UL and CSA agency certifications attest to its quality, while RoHS compliance underscores its environmental responsibility. Perfect for a range of applications, this terminal is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19099-0027 |
Color: | Blue |
Series: | 19099 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190990027;BB-2707-06X |
SKU: | MOL19099-0027 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |