08-56-0109
KK 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
Introducing our KK 254 Crimp Terminal, a versatile solution for your connectivity needs. Designed for wires ranging from 22-30 AWG, this Female terminal features a durable Brass construction with Gold and Nickel plating for enhanced conductivity and corrosion resistance. Suitable for Signal circuit applications, it can be easily crimped or compressed for secure termination. With a reel packaging, it offers convenience and efficiency in handling. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Compatible with various wire sizes, it is a reliable choice for Wire to Board connections. Trust in the quality and reliability of our KK 254 Crimp Terminal for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-56-0109 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .051 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008560109;2759-(550)B |
SKU: | MOL08-56-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |