19085-0004
Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire connections with this high-quality Open Barrel Ring. Crafted from tin-plated brass, it ensures reliable conductivity for 14-18 AWG wires. The stud size 6 (M3.5) accommodates various wire gauges, making it versatile for different applications. With a voltage rating of 2000V, it guarantees safe operation. Perfect for crimp or compression terminations, this ring terminal is a must-have for secure and efficient electrical connections. RoHS compliant and featuring a UL agency certification, it meets stringent quality standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19085-0004 |
Series: | 19085 |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 2000 V |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Reel |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Open |
Part Aliases: | 0190850004;RZ-4129-06 |
SKU: | MOL19085-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |