19085-0008
Open Barrel Ring , Tin-Plated Steel, for 14-18 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with this high-quality Open Barrel Ring, crafted from durable tin-plated steel. Designed for 14-18 AWG wires, it features a secure stud size 8 (M4) fit. With a maximum operating voltage of 2000 V, this terminal ensures reliable conductivity. Its open barrel design offers easy installation, catering to various wire sizes from 14 AWG to 18 AWG (.8 - 2 mm²). RoHS compliant and suitable for a wide temperature range up to 149°C, it guarantees performance and safety in diverse applications. Perfect for crimping tasks, this terminal is a must-have in any professional or DIY electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19085-0008 |
Series: | 19085 |
Contact Plating: | Tin |
Voltage: | 2000 V |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Reel |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
Barrel Type: | Open |
Part Aliases: | 0190850008;RZ-S-4129-08 |
SKU: | MOL19085-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |