19085-0007
Open Barrel Ring , Tin-Plated Steel, for 14-18 AWG Wire, Stud Size 6 (M3.5)
Enhance your electrical connections with this Open Barrel Ring, crafted from durable tin-plated steel. Designed for 14-18 AWG wires, it offers reliable performance for various applications. The stud size 6 (M3.5) ensures a secure fit, while its high voltage capacity of 2000 V guarantees safe operation. With its open barrel design, it accommodates easy wire insertion and termination. Perfect for professionals and DIY enthusiasts alike, this ring terminal is a must-have for any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19085-0007 |
Series: | 19085 |
Contact Plating: | Tin |
Voltage: | 2000 V |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Reel |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
Barrel Type: | Open |
Part Aliases: | 0190850007;RZ-S-4129-06 |
SKU: | MOL19085-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |