19085-0005
Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with our Open Barrel Ring, crafted from durable tin-plated brass for reliable conductivity. Designed for 14-18 AWG wires, this versatile ring features a stud size 8 (M4) for secure attachment. Ideal for crimp or compression termination, it ensures a robust and lasting bond in various applications. With a voltage rating of 2000 V and an operating temperature range of up to 149 °C, this ring guarantees performance in demanding environments. Its RoHS compliance further underscores its quality and environmental responsibility. Trust in this essential connector for efficient and effective wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19085-0005 |
Series: | 19085 |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 2000 V |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
Barrel Type: | Open |
Part Aliases: | 0190850005;RZ-4129-08 |
SKU: | MOL19085-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |