19099-0008

InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 5 (M3), Mylar Tape Carrier, Red

Part Aliases: Molex 0190990008   Molex AA-2704-05XT  
Enhance your wire connections with our InsulKrimp Snap Spade, designed for 18-22 AWG wires. Featuring a stud size 5 (M3) and a vibrant red hue, this terminal offers both functionality and visual appeal. The Mylar Tape Carrier ensures easy handling and application. Crafted with durable PVC insulation and tin-plated contact areas, it guarantees reliable performance. Suitable for wire sizes ranging from 22 AWG to 18 AWG, with a CSA and UL agency certifications, this spade terminal meets high industry standards. Whether for professional or DIY use, it's a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19099-0008
Color:Red
Series:19099 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:5 (M3)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190990008 AA-2704-05XT
SKU:MOL19099-0008

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download