19121-0006
InsulKrimp Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm, Mylar Tape Carrier
Enhance your wire connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 18-22 AWG wires, this terminal features a durable construction with a tin contact plating and PVC insulation for reliable performance. The stud size 6 (M3.5) and closed barrel design ensure a secure fit, while the Mylar Tape Carrier simplifies installation. With UL and CSA agency certifications, you can trust in the quality and safety of this terminal. Whether you're a professional electrician or DIY enthusiast, this connector is a must-have for your toolkit. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your crimping game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0006 |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210006;AA-215-06XT |
SKU: | MOL19121-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |