19098-0091

Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 10 (M5), 19.60mm Length

Part Aliases: Molex 0190980091   Molex C-1718-08T  
Enhance your wire connections with our Krimptite Snap Spade Terminal, designed for 10-12 AWG wires. Featuring a stud size 10 (M5) and a length of 19.60mm, this terminal ensures secure and reliable conductivity. Its tin plating offers excellent corrosion resistance, making it ideal for various applications. With UL and CSA certifications, you can trust in its quality and performance. Whether for industrial or DIY projects, this terminal is a must-have for efficient and durable connections. Upgrade your crimping setup today with our Krimptite Snap Spade Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19098-0091
Series:19098 - Krimptite
Connector Type:Krimptite
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Bag
Operating Temperature Range:149 °C
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0190980091 C-1718-08T
SKU:MOL19098-0091

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download