19130-0045
BLOCK SPADE INSULKRIMP (B-2781-08X)
Enhance your electrical connections with our Block Spade InsulKrimp, a must-have for secure and efficient terminations. Featuring a durable copper construction with a tin-plated contact mating area, this connector ensures reliable conductivity. Its blue PVC insulation and closed barrel design guarantee safety and protection. With UL and CSA certifications, it meets rigorous quality standards. Suitable for 14-16 AWG wires, it offers versatility in application. Trust in its performance even in demanding environments, with an operating temperature range of up to 105°C. RoHS compliant and meticulously engineered, it's the ideal choice for professionals in need of top-tier crimp terminals. Elevate your projects with the assurance of quality and precision that this InsulKrimp connector provides.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19130-0045 |
Color: | Blue |
Series: | 19130 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191300045;B-2781-08X |
SKU: | MOL19130-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |