19154-0024
InsulKrimp Butt Splice for 14-16 AWG Wire, Tape and Reel
Enhance wire connections with our InsulKrimp Butt Splice, designed for 14-16 AWG wires. Featuring a durable PVC construction with tin-plated copper contacts, this blue splice ensures reliable conductivity and insulation. It is RoHS compliant and meets UL and CSA agency certifications for quality assurance. Easy to use with a closed barrel design, it comes in a convenient Tape and Reel packaging for efficient handling. Perfect for various applications, this splice guarantees secure and long-lasting wire terminations. Upgrade your connections with our Butt Splice from the 19154 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0024 |
Color: | Blue |
Series: | 19154 - Butt - InsulKrimp |
Connector Type: | Butt, InsulKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540024;BS-V-331XT |
SKU: | MOL19154-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |