44441-2003

7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black

Part Aliases: Molex 0444412003  
Enhance your power connectivity with our Sabre Series 44441 connector. Designed for high performance, this black receptacle features an amperage of 18 A, making it ideal for robust power applications. With a durable nylon housing and three contacts, it ensures reliable and secure connections. The 7.5 mm pitch and keying mechanism further enhance its functionality, while its operating temperature range of -40 to 75 °C guarantees performance in various environments. RoHS compliant and featuring polarization for mating, this connector is not only efficient but also environmentally friendly. Perfect for wire to wire or wire to board connections, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44441-2003
Color:Black
Series:44441 - Sabre
Amperage:18 A
Connector Type:Sabre
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:7.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0444412003
SKU:MOL44441-2003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/17/2025515223 - Equipment Transfer, Production Transfer or Rearrangement.
equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
from lincoln NE to Bangalore India
Download
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
03/28/2014GCM 10626777 - Change Construction Or Material.Download