19160-0028
Closed-End Insulated Splice for 8 AWG Wire, Tape and Reel
Enhance wire connections with our Closed-End Insulated Splice, designed for 8 AWG wires. This high-quality connector, featuring a durable copper construction with tin plating, ensures reliable performance even in demanding environments. With a 600V voltage rating and Nylon (PA) insulation, it guarantees safe and efficient operation. The closed barrel design offers added protection, while the adhesive tape packaging simplifies handling. Certified for compliance with RoHS, UL, and CSA standards, it's a trusted choice for various applications. Operating at temperatures up to 105°C, it's ideal for industrial use. Upgrade your wiring setup with this essential splice, part of our extensive range of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0028 |
Color: | Natural |
Series: | 19160 - Closed-End Insulated |
Connector Type: | Closed-End Insulated |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 12.19 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600028;NC-8T |
SKU: | MOL19160-0028 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |