19160-0190

Closed-End Insulated Splice for 10-18 AWG Wire

Enhance wire connectivity with our Closed-End Insulated Splice, designed for 10-18 AWG wires. Featuring a durable Copper contact material and Nylon insulation, it ensures reliable performance in various applications. The natural color and tin plating offer a sleek finish and corrosion resistance. With a closed barrel design, it provides secure crimping for wires ranging from 12 to 18 AWG. Operating at temperatures up to 105°C, it guarantees stable functionality even in demanding environments. Packaged in cartons for convenience, this splice is a must-have in your toolkit for efficient wire terminations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19160-0190
Color: Natural
Series: 19160 - Closed-End Insulated
Connector Type: Closed-End Insulated
Contact Material: Copper
Insulation Material: Nylon (PA)
Packaging: Carton
Operating Temperature Range: 105 °C
Contact Mating Area Plating: Tin
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 7.39 mm
Barrel Type: Closed
Part Aliases: 0191600190;NC-1810
SKU: MOL19160-0190

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download