19160-0009
Closed-End Insulated Splice for 12-22 AWG Wire
Enhance your electrical connections with our Closed-End Insulated Splice. Ideal for 12-22 AWG wire, this connector boasts a durable copper construction with tin plating for reliable conductivity. The nylon insulation ensures safe operation at up to 600V, meeting stringent safety standards. With a maximum operating temperature of 105°C, it's suitable for a wide range of environments. Easy to install and RoHS compliant, it's a must-have for any professional or DIY project. Elevate your wiring with this high-quality splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0009 |
Color: | Natural |
Series: | 19160 - Closed-End Insulated |
Connector Type: | Closed-End Insulated |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.86 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600009;NC-2212 |
SKU: | MOL19160-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |