| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0024 |
| Color: | Natural |
| Series: | 19160 - Closed-End Insulated |
| Connector Type: | Closed-End Insulated |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Packaging: | Carton |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 12.19 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600024 NC-8 |
| SKU: | MOL19160-0024 |
19160-0024
| Heilind Number: | MOL19160-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19160-0024 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance the integrity of your electrical connections with our Closed-End Insulated Splice, designed for 8 AWG wires. Crafted with high-quality copper and coated in tin for reliable conductivity, this splice is suitable for voltages up to 600V. The nylon insulation ensures safety and durability, meeting stringent flammability standards. With a maximum operating temperature of 105°C, it guarantees performance in various environments. RoHS compliant and certified by UL and CSA agencies, it's a trusted choice for professionals in the industry. Upgrade your connections with this essential component for seamless electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0193 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 19160-0040 | Twist Lock Splice for 14-22 AWG Wire, Blue | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 8-22 AWG Wire, Red | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0372 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |


