19160-0040
Twist Lock Splice for 14-22 AWG Wire, Blue
Enhance wire connectivity with our Twist Lock Splice, designed for 14-22 AWG wires. Featuring a secure blue casing, this splice ensures reliable performance in various applications. Made with durable materials including copper contacts with tin plating and nylon insulation, it offers a maximum voltage of 300V, meeting safety standards. The closed-end barrel design provides added protection. With a wide range of agency certifications and compliance with RoHS standards, this splice guarantees quality and reliability. Suitable for professionals and DIY enthusiasts alike, it's a must-have for any electrical toolkit. Upgrade your wire connections with ease and efficiency with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0040 |
Color: | Blue |
Series: | 19160 - Closed-End Twist Lock |
Connector Type: | Closed-End Twist Lock |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 300 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 300 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR700095 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 7.11 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600040;TL-B |
SKU: | MOL19160-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |