19160-0012
Closed-End Insulated Splice for 14-22 AWG Wire, Clear
Enhance wire connectivity with our Closed-End Insulated Splice, ideal for 14-22 AWG wires. Crafted from durable nylon and featuring copper contacts with a tin plating, this connector ensures reliable performance, even in high voltage environments (up to 300V). With a maximum operating temperature of 105°C, it guarantees safety and efficiency. Its clear design allows for easy visual inspection, while its closed barrel offers secure termination. This RoHS-compliant splice, certified by UL and CSA agencies, is a must-have for various wiring applications. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0012 |
Color: | Natural |
Series: | 19160 - Closed-End Insulated |
Connector Type: | Closed-End Insulated |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 300 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 300 V |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.1 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600012;NC-2214 |
SKU: | MOL19160-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |