19164-0070
Perma-Seal Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4)
Enhance your electrical connections with our Perma-Seal Spade Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size 8 (M4) for secure attachment, this terminal boasts a tin contact plating for optimal conductivity. Its NiAc insulation material ensures durability, while the closed barrel type provides added protection. With UL and CSA certifications, you can trust in its high performance standards. RoHS compliant, it meets environmental regulations. Upgrade your crimp terminal setup with this reliable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0070 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 7.87 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640070;SC-241-08 |
SKU: | MOL19164-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |