19164-0061
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5)
Enhance wire connections with our Perma-Seal Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a durable construction with Tin plating, it ensures reliable conductivity. The closed barrel design provides secure crimping, while the stud size 6 (M3.5) accommodates various applications. With UL and CSA certifications, you can trust in its quality and safety compliance. Ideal for use in a range of industries, this terminal is a versatile and essential component for your electrical projects. Upgrade your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0061 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 7.87 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640061;SC-228-06 |
SKU: | MOL19164-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |