19193-0251
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Part Aliases: Molex 0191930251 Molex E-360-56
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for seamless integration with 6 AWG wires. Crafted for durability and efficiency, this terminal features a closed, brazed barrel and a 5/16" (M8) stud size, ensuring secure fastening. With a crimp or compression termination method and tin plating, it guarantees reliable conductivity. Measuring at 2.54 µm in contact mating area plating thickness, it meets RoHS compliance standards for environmentally conscious practices. Perfect for a range of applications, this terminal is a must-have in any electrical toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0251 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930251 E-360-56 |
SKU: | MOL19193-0251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |