19205-0006

VersaKrimp Parallel Splice for 6 AWG Wire

Part Aliases: Molex 0192050006   Molex E-361  
Enhance the efficiency of your wire connections with our VersaKrimp Parallel Splice for 6 AWG wire. Designed for seamless integration, this connector boasts a durable copper construction with tin plating, ensuring optimal conductivity and longevity. The closed, brazed barrel type guarantees secure termination, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a range of applications, this splice is a must-have for any professional in need of reliable and high-performance wire connectors. Upgrade your toolkit today and experience the difference firsthand.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19205-0006
Series:19205 - Parallel - VersaKrimp
Connector Type:Parallel, VersaKrimp
Contact Material:Copper
Contact Plating:Tin
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:6 AWG
Contact Termination Plating:Tin
Barrel Type:Closed - Brazed
Part Aliases:0192050006 E-361
SKU:MOL19205-0006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download