19193-0258
VersaKrimp Ring Tongue Terminal for 4 AWG Wire
Part Aliases: Molex 0191930258 Molex F-366-12
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. Designed for 4 AWG wire, this terminal ensures secure and reliable crimp or compression termination. Its 1/2" (M12) stud size and closed barrel construction with brazed finish guarantee durability. With tin plating on the contact and mating areas, it offers excellent conductivity. RoHS compliant and certified by UL and CSA, this terminal is not only high-performing but also environmentally friendly. Perfect for various applications, it's a must-have component in your connector toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0258 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930258 F-366-12 |
SKU: | MOL19193-0258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |