39-01-2201
Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Enhance your power connections with our Mini-Fit Jr. Plug Housing, featuring a dual-row design and 20 circuits for efficient connectivity. Constructed with durable nylon material in a natural color, this housing is not only reliable but also compliant with UL 94V-2 flammability standards for added safety. Equipped with panel mounting ears, it offers easy installation and secure attachment. With a current rating of 13A, it's suitable for various applications. Its 4.2mm pitch and polarized mating ensure proper alignment, while its wire-to-wire and wire-to-board compatibility adds versatility. Certified by CSA and UL agencies, it meets stringent quality standards. Operating in a wide temperature range from -40 to 105°C, it's resilient in harsh environments. Perfect for power circuit applications, this Mini-Fit Jr. housing is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2201 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039012201;5559-20P |
SKU: | MOL39-01-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
02/22/2017 | 501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |