19193-0374
RING VERSAKRIMP (L-395-14) SPM
Enhance your electrical connections with our versatile Versakrimp Ring Terminal. Part of the SPM series, this high-quality terminal features a 2.5 µm, 100 µin plating thickness in both the mating area and termination for optimal conductivity and durability. With LR18689 and E32244 agency certifications, it meets industry standards for safety and performance. RoHS compliant, you can trust that it's environmentally friendly. Perfect for various applications, this terminal is a reliable choice for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0374 |
Series: | 19193 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0191930374;L-395-14 |
SKU: | MOL19193-0374 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |