Elevate your wire termination game with the VERSAKRIMP Ring (L-395-58). This meticulously crafted connector boasts a 2.5 µm, 100 µin plating thickness in both the mating area and termination, ensuring optimal conductivity and durability. With LR18689 and E32244 certifications, rest assured of its quality and safety standards. Fully RoHS compliant, it’s a sustainable choice for your connectivity needs. Perfect for professional applications, this ring terminal guarantees a secure and efficient connection every time. Explore the pinnacle of crimp technology with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0377
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930377;L-395-58
SKU: MOL19193-0377

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: