19213-0003
WIRE PIN AVIKRIMP (WP-5218)
Introducing the AVIKRIMP WIRE PIN (WP-5218), a high-quality solution for secure and efficient wire connections. Designed for optimal performance, this pin is a vital component in our lineup of 19213 series connectors. Crafted with precision and rigorously tested for compliance with RoHS standards, it ensures both reliability and environmental responsibility. With CSA and UL agency certifications (LR18689, E32244) attesting to its safety and quality, you can trust in its performance. Whether you're working on a commercial or industrial project, this pin is the perfect choice for your pin and socket housing needs. Elevate your connectivity with the AVIKRIMP WIRE PIN (WP-5218).
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19213-0003 |
Series: | 19213 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192130003;WP-5218 |
SKU: | MOL19213-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |