19213-0011
Avikrimp Wire Pin Terminal for 16-14 AWG Wire
Enhance your wire connections with our Avikrimp Wire Pin Terminal, designed for 16-14 AWG wires. Crafted for optimal performance, this male terminal guarantees reliable conductivity and durability. With a crimp termination method and copper contact material plated with tin, it ensures secure and lasting connections. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Elevate your connector setup with this essential component, perfect for various applications in industries such as automotive, aerospace, and electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19213-0011 |
Series: | 19213 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192130011;WP-8614 |
SKU: | MOL19213-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |